P4-38R-T

Heilind Number:PANP4-38R-T
Manufacturer:Panduit
Manufacturer Number:P4-38R-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring terminal, large wire, 4 AWG, 3/8" stud size, non-insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P4-38R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.39 in, 9.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:14.2 mm, .56 in
Wire Insulation Diameter:.39 in, 9.9 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP4-38R-T

Detailed Description

Enhance your wire connections with our high-quality large wire ring terminal. Designed for 4 AWG wires with a 3/8" stud size, this non-insulated terminal is perfect for heavy-duty applications. Crafted from durable copper with a tin-plated finish, it offers reliable conductivity and corrosion resistance. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it ensures safe and efficient performance. The brazed seam barrel and bulk packaging make installation easy and convenient. RoHS compliant and suitable for a variety of industries, this ring terminal is a must-have for any wiring project.