| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P4-38RHT6-E |
| Maximum Operating Temperature: | 343 °C, 650 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .39 in, 9.9 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Wire Insulation Diameter: | .39 in, 9.9 mm |
| Barrel Type: | None |
| Finish: | Nickel Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP4-38RHT6-E |
P4-38RHT6-E
Specifications
Detailed Description
Enhance your electrical connections with our High Temperature Ring Terminal. Designed for durability and performance, this terminal is ideal for heavy-duty applications. It features a 4 AWG size with a 3/8" stud, perfect for secure fastening. Crafted from high-quality copper and nickel-plated for added protection, it ensures reliable conductivity even in extreme conditions. With a maximum operating temperature of 343°C (650°F) and a voltage rating of 2000V, it's suitable for demanding environments. The non-insulated design allows for easy installation, while the RoHS compliance guarantees environmental responsibility. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

