| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P4-56R-E |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .39 in, 9.9 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .56 in, 14.2 mm |
| Wire Insulation Diameter: | .39 in, 9.9 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP4-56R-E |
P4-56R-E
Specifications
Detailed Description
Enhance your electrical connections with this durable Ring Terminal, designed for large wire applications. Perfect for 4 AWG wires, with a 5/16" stud size, it ensures secure and efficient performance. Made from high-quality copper with a tin-plated finish, it offers excellent conductivity and resistance to corrosion. Operating at a maximum temperature of 150°C (302°F) and with a voltage rating of 2000V, it guarantees reliability in various environments. The non-insulated design and brazed seam barrel construction provide robustness, while the standard package makes it convenient for use. RoHS compliant and meticulously crafted, this Ring Terminal is a must-have in your toolkit for professional electrical installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT2M-M10 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, white. | ![]() |


