P4-56R-T

Heilind Number:PANP4-56R-T
Manufacturer:Panduit
Manufacturer Number:P4-56R-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Term® P4-56R-T Ring Terminal, Bare, 4 AWG, 5/16" Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P4-56R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.39 in, 9.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:14.2 mm, .56 in
Wire Insulation Diameter:.39 in, 9.9 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP4-56R-T

Detailed Description

The P4-56R-T Pan-Term® Terminal is a non-insulated, ring terminal. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength.