| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P449 |
| Color: | Black |
| Mount Type: | Push |
| Material: | High |
| Product Type: | Cable Clip |
| SKU: | PANP449 |
P449
| Heilind Number: | PANP449 |
| Manufacturer: | Panduit |
| Manufacturer Number: | P449 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible cable clip to attach MC or AC cable to metal stud, cable sizes 12-2, 12-3, 14-2, 14-3.
More >>Specifications
Detailed Description
Secure your cables with ease using our flexible cable clip, designed to effortlessly attach MC or AC cables to metal studs. Suitable for cable sizes 12-2, 12-3, 14-2, and 14-3, this black clip ensures a secure and organized setup. Made of high-quality material, it guarantees durability and reliability for long-term use. The push-mount feature simplifies installation, making it ideal for various applications. Say goodbye to cable clutter and trust in our cable clip for efficient wire and cable management.

