| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P4H58 |
| Color: | Black |
| Material: | Steel |
| Finish: | Zinc Phosphate and Oil1 |
| Product: | Cable & Conduit Brackets |
| Product Type: | Hammer-On Bracket |
| SKU: | PANP4H58 |
P4H58
| Heilind Number: | PANP4H58 |
| Manufacturer: | Panduit |
| Manufacturer Number: | P4H58 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Beam clamp for 5/16" - 1/2" flange for wire, S-hook, strap, and chain, static load capacity: 200 lbs.
More >>Specifications
Detailed Description
Secure your wire, S-hook, strap, or chain with ease using this versatile beam clamp. Designed for 5/16" to 1/2" flanges, it offers a sturdy hold with a static load capacity of 200 lbs. Crafted from durable steel with a sleek black finish, it not only provides reliable support but also adds a touch of sophistication to your setup. Ideal for cable and conduit management, this hammer-on bracket ensures efficient organization in any workspace. Experience convenience and durability in one essential accessory.

