| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P4Z34 |
| Color: | Black |
| Material: | High |
| Product Type: | Multi-Function Clip |
| SKU: | PANP4Z34 |
P4Z34
| Heilind Number: | PANP4Z34 |
| Manufacturer: | Panduit |
| Manufacturer Number: | P4Z34 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Multi-function clip for drop wire or 1/8" - 3/8" flange, attaches to #12 wire through 3/8" rod, no static load rating -- for positioning only.
More >>Specifications
Detailed Description
Secure your drop wire or flange with ease using our Multi-Function Clip. Designed for versatile installation, it can be attached to a #12 wire through a 3/8" rod. Its durable construction ensures reliable performance, while its sleek black finish adds a professional touch. Perfect for positioning cables, this clip is a must-have for any wiring project. Please note that it has no static load rating and is intended for positioning purposes only. Stay organized and efficient with this essential cable management tool.

