P510HD

Heilind Number:PANP510HD
Manufacturer:Panduit
Manufacturer Number:P510HD
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Mounting Clip for Heavy Duty T-Grid Box Hanger

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P510HD
Mount Type:Clip
Product:Cable & Conduit Box Support Assemblies
Product Type:Box Support Assembly
Compatible Rod Size (Max):24 in, 609.6 mm
SKU:PANP510HD

Detailed Description

Secure your heavy-duty T-Grid Box Hanger with ease using our Mounting Clip. Designed for quick and efficient installation, this clip ensures a sturdy connection between the hanger and the mounting surface. Its durable construction guarantees long-lasting support, making it an essential accessory for your cable and conduit box installations. With a maximum compatible rod size of 24 inches, it offers versatility and convenience in various applications. Trust in the reliability of this essential box support assembly for your wiring conduit and accessories needs.