| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P512 |
| Mount Type: | T-Bar Fastener |
| Product: | Cable & Conduit Box Support Assemblies |
| Product Type: | Box Support Assembly |
| Compatible Rod Size (Max): | 24 in, 609.6 mm |
| SKU: | PANP512 |
P512
| Heilind Number: | PANP512 |
| Manufacturer: | Panduit |
| Manufacturer Number: | P512 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily secure electrical boxes to T-bar ceilings with our Box-to-T-bar fastener. This convenient mounting clip is part of our Cable & Conduit Box Support Assemblies, ensuring reliable installation for various applications. Designed for compatibility with a maximum rod size of 24 inches, it provides sturdy support for electrical conduits. Perfect for efficient wire and cable management, this essential accessory streamlines installation processes in commercial and residential settings.

