P512HD

Heilind Number:PANP512HD
Manufacturer:Panduit
Manufacturer Number:P512HD
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Heavy Duty T-Grid Box Hanger

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P512HD
Mount Type:Clip
Product:Cable & Conduit Box Support Assemblies
Product Type:Box Support Assembly
Compatible Rod Size (Max):24 in, 609.6 mm
SKU:PANP512HD

Detailed Description

Easily secure cable and conduit boxes with our Heavy Duty T-Grid Box Hanger, designed for maximum support in commercial and industrial settings. This clip-mounted box support assembly ensures reliable installation on T-grids, offering peace of mind for your wiring projects. With a maximum compatible rod size of 24 inches, it accommodates various box sizes with ease. Perfect for maintaining organized and efficient wiring conduit systems, this essential accessory is a must-have for electricians and contractors. Upgrade your installation workflow with our reliable Cable & Conduit Box Support Assemblies.