| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P6-12R-T |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .32 in, 8.1 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .51 in, 13 mm |
| Wire Insulation Diameter: | .32 in, 8.1 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP6-12R-T |
P6-12R-T
Specifications
Detailed Description
Enhance your electrical connections with our Large Wire Ring Terminal. Designed for 6 AWG wires with a 1/2" stud size, this terminal ensures secure and efficient conductivity in high-power applications. Crafted from durable copper with a tin-plated finish, it offers excellent corrosion resistance. The non-insulated design is perfect for industrial use, with a maximum operating temperature of 150°C. With a voltage rating of 2000V, it guarantees safe and reliable performance. Its brazed seam barrel and 8.1mm outside diameter provide a robust connection point, while the 13mm barrel length accommodates various wire sizes. RoHS compliant, this terminal is suitable for environmentally conscious projects. Upgrade your terminal connections with this premium quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

