| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P6-38R-E |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .32 in, 8.1 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .51 in, 13 mm |
| Wire Insulation Diameter: | .32 in, 8.1 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP6-38R-E |
P6-38R-E
Specifications
Detailed Description
Enhance your wire connectivity with our large wire ring terminal, designed for 6 AWG wires with a 3/8" stud size. Crafted from high-quality copper with a durable tin-plated finish, this non-insulated terminal ensures reliable performance even in demanding environments, with a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000 V. Its brazed seam barrel construction and precise .32" outside diameter offer secure and efficient crimping, making it an essential component for various electrical applications. RoHS compliant and packaged for convenience, it's the perfect solution for professionals and DIY enthusiasts alike. Upgrade your wire terminations with this top-of-the-line ring terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P6-14R-T | Ring terminal, large wire, 6 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV18-6RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #6 stud size. | ![]() |


