P6-8R-E

Heilind Number:PANP6-8R-E
Manufacturer:Panduit
Manufacturer Number:P6-8R-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring terminal, large wire, 6 AWG, #8 stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P6-8R-E
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.32 in, 8.1 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:12.3 mm, .49 in
Wire Insulation Diameter:.32 in, 8.1 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP6-8R-E

Detailed Description

Enhance your electrical connections with our large wire ring terminal. Designed for 6 AWG wires with a #8 stud size, this non-insulated terminal ensures secure and efficient conductivity in various applications. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it guarantees reliable performance even in demanding environments. Crafted from high-quality copper with a tin-plated finish, it offers excellent corrosion resistance. The brazed seam barrel and standard package make installation quick and convenient. RoHS compliant, this terminal is a safe and durable choice for your projects. Elevate your connectivity with this essential component.