| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P6-8R-T |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .32 in, 8.1 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .49 in, 12.3 mm |
| Wire Insulation Diameter: | .32 in, 8.1 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP6-8R-T |
P6-8R-T
Specifications
Detailed Description
Enhance your wire connections with our large wire ring terminal, designed for 6 AWG wires with a #8 stud size. Constructed from high-quality copper with a durable tin-plated finish, this non-insulated terminal ensures efficient conductivity. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it's suitable for a wide range of applications. The brazed seam barrel and secure crimping provide reliable performance, making it ideal for industrial and DIY projects alike. RoHS compliant for environmental responsibility. Elevate your connection solutions with this bulk-packaged essential.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P14-8RHT6-C | High Temperature Ring Terminal, 16 “ 14 AWG, #8 stud size, non-insulated, standard package. | ![]() |


