| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P6MB18A |
| Mount Type: | Screw, Rod |
| Product: | Cable & Conduit Box Support Assemblies |
| Product Type: | Box Support Assembly |
| Compatible Conduit Size (Max): | .38 in, 9.53 mm |
| SKU: | PANP6MB18A |
P6MB18A
| Heilind Number: | PANP6MB18A |
| Manufacturer: | Panduit |
| Manufacturer Number: | P6MB18A |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Box support assembly for 3/8 EMT/Rigid/IMC conduit, or 14-2 through 12-3 MC/AC cable, for 4 square box, non-threaded center hole for screw or threaded rod mount.
More >>Specifications
Detailed Description
Easily install and secure 3/8 EMT/Rigid/IMC conduit or 14-2 through 12-3 MC/AC cable with our Box Support Assembly. Designed for use with 4 square boxes, this assembly features a non-threaded center hole for convenient screw or threaded rod mounting. Engineered for easy installation, it ensures a secure and durable mounting solution for your wiring conduit. Suitable for a range of applications, it offers versatile and reliable support for your electrical systems. Choose this essential accessory for efficient wire and cable management in any setting.

