| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P8-12R-Q |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .27 in, 6.8 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .48 in, 12.1 mm |
| Wire Insulation Diameter: | .27 in, 6.8 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP8-12R-Q |
P8-12R-Q
Specifications
Detailed Description
Upgrade your electrical connections with our high-performance Ring Terminal. Designed for large wire applications, this terminal is perfect for 8 AWG wire with a 1/2" stud size. Crafted from durable copper with a brazed seam barrel, it ensures secure and reliable conductivity. The non-insulated design allows for maximum flexibility, while the tin-plated finish guarantees long-lasting corrosion resistance. With an operating temperature of up to 150°C and a voltage rating of 2000V, it meets the most stringent safety standards. Whether you're working on industrial machinery or automotive projects, this Ring Terminal is a must-have for professionals who demand quality and precision in their electrical installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

