| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P8-12R-T |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | .27 in, 6.8 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | 12.1 mm, .48 in |
| Wire Insulation Diameter: | .27 in, 6.8 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP8-12R-T |
P8-12R-T
Specifications
Detailed Description
Introducing the P8-12R-T, a rugged and reliable ring terminal designed for heavy-duty applications. Constructed from high-quality copper with a durable tin-plated finish, this terminal ensures excellent conductivity and corrosion resistance. Its large wire size of 8 AWG and 1/2" stud size make it perfect for handling high voltage applications, with a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V (2kV). The non-insulated design, featuring a brazed seam barrel, offers easy installation and superior performance. Each terminal is RoHS compliant, guaranteeing its environmental responsibility. Ideal for industrial and commercial use, the P8-12R-T is a must-have component for any wiring project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

