P8-14R-Q

Heilind Number:PANP8-14R-Q
Manufacturer:Panduit
Manufacturer Number:P8-14R-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P8-14R-Q
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.27 in, 6.8 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:11.6 mm, .46 in
Wire Insulation Diameter:.27 in, 6.8 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP8-14R-Q

Detailed Description

Enhance your electrical connections with our Large Wire Ring Terminal, designed for 8 AWG wires with a 1/4" stud size. Uninsulated for maximum conductivity, this terminal boasts a durable copper construction with a tin-plated finish. With a high operating temperature of 150°C and voltage rating of 2000V, it ensures reliable performance in demanding environments. The brazed seam barrel and secure crimping provide a strong and lasting connection. Perfect for industrial and commercial applications, this terminal is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your wire terminations with this essential component.