| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P8-14RHT6-Q |
| Maximum Operating Temperature: | 343 °C, 650 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | .27 in, 6.8 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | 11.6 mm |
| Wire Insulation Diameter: | .27 in, 6.8 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Nickel Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP8-14RHT6-Q |
P8-14RHT6-Q
Specifications
Detailed Description
Introducing our P8-14RHT6-Q High Temperature Ring Terminal, designed for optimal performance in extreme heat environments. Constructed with durable copper material and featuring a brazed seam barrel, this 8 AWG terminal ensures secure and reliable connections. The non-insulated design, with a nickel-plated finish, allows for efficient heat dissipation and corrosion resistance. With a maximum operating temperature of 343°C (650°F) and a voltage rating of 2000V, this terminal is ideal for high-temperature applications where reliability is paramount. RoHS compliant and meticulously crafted to meet industry standards, the P8-14RHT6-Q is the perfect solution for your critical connectivity needs. Elevate your projects with this top-of-the-line ring terminal, delivering unrivaled performance under pressure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

