P8-56R-Q

Heilind Number:PANP8-56R-Q
Manufacturer:Panduit
Manufacturer Number:P8-56R-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring terminal, large wire, 8 AWG, 5/16" stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P8-56R-Q
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2 kV, 2000 V
Outside Diameter:.27 in, 6.8 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.48 in, 12.1 mm
Wire Insulation Diameter:.27 in, 6.8 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP8-56R-Q

Detailed Description

Enhance your electrical connections with our large wire ring terminal, designed for 8 AWG wires with a 5/16" stud size. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable conductivity and corrosion resistance. Its brazed seam barrel offers secure crimping, suitable for high-voltage applications up to 2000 V. With a non-insulated design, it's perfect for various industrial and automotive uses. RoHS compliant and capable of withstanding temperatures up to 150°C, this ring terminal is a must-have for any wiring project.