P8-56RHT6-Q

Heilind Number:PANP8-56RHT6-Q
Manufacturer:Panduit
Manufacturer Number:P8-56RHT6-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

High Temperature Ring Terminal, 8 AWG, 5/16" stud size, non-insulated.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P8-56RHT6-Q
Maximum Operating Temperature:343 °C, 650 °F
Voltage:2 kV, 2000 V
Outside Diameter:.27 in, 6.8 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.48 in, 12.1 mm
Wire Insulation Diameter:.27 in, 6.8 mm
Barrel Type:Brazed Seam
Finish:Nickel Plated
Product Type:Ring Terminal
SKU:PANP8-56RHT6-Q

Detailed Description

Enhance your high-temperature electrical connections with our non-insulated High Temperature Ring Terminal. Crafted from durable copper with a nickel-plated finish, this terminal is designed to withstand extreme heat, with a maximum operating temperature of 343°C (650°F). Suitable for 8 AWG wires and featuring a 5/16" stud size, it ensures reliable conductivity in demanding environments. With a 2 kV voltage rating and RoHS compliance, you can trust in its performance and environmental responsibility. The brazed seam barrel construction and .27" outside diameter make for secure and efficient installations. Ideal for industrial and commercial applications, this terminal is a vital component in your electrical connections toolkit.