| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P8-8R-Q |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .27 in, 6.8 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .46 in, 11.6 mm |
| Wire Insulation Diameter: | .27 in, 6.8 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP8-8R-Q |
P8-8R-Q
Specifications
Detailed Description
Enhance your electrical connections with our large wire ring terminal. Designed for 8 AWG wires and #8 stud sizes, this non-insulated terminal ensures a secure and efficient fit. With a maximum operating temperature of 150 °C and a voltage rating of 2000 V, it guarantees reliable performance even in demanding environments. The copper construction, tin-plated finish, and brazed seam barrel provide durability and conductivity. Measuring .27 inches in outside diameter and .46 inches in barrel length, it accommodates various wire sizes. Ideal for professional or DIY projects, this RoHS-compliant terminal is a must-have for any electrical toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

