P8-8RN-T

Heilind Number:PANP8-8RN-T
Manufacturer:Panduit
Manufacturer Number:P8-8RN-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring terminal, large wire, narrow tongue, 8 AWG, #8 stud size, non-insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P8-8RN-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.27 in, 6.8 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:11.6 mm, .46 in
Wire Insulation Diameter:.27 in, 6.8 mm
Barrel Type:Narrow Tongue, Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP8-8RN-T

Detailed Description

Enhance your wire connections with our Pan-Term® P8-8RN-T Ring Terminal. Designed for large wires and #8 stud sizes, this terminal is perfect for secure and efficient crimping. Its narrow tongue and brazed seam construction ensure a reliable connection, while the tin-plated finish offers excellent conductivity. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it's suitable for a wide range of applications. RoHS compliant and non-insulated, this terminal comes in bulk packaging for convenience. Upgrade your crimping setup with this top-quality product.