| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P8-8RNHT6-Q |
| Maximum Operating Temperature: | 343 °C, 650 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .27 in, 6.8 mm |
| Material: | NA |
| Insulation Material: | Non-Insulated |
| Wire Insulation Diameter: | .27 in, 6.8 mm |
| Barrel Type: | None |
| Finish: | Nickel Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP8-8RNHT6-Q |
P8-8RNHT6-Q
Specifications
Detailed Description
Enhance your electrical connections with our High Temperature Ring Terminal. Engineered for durability, this terminal is designed for 8 AWG wire with a #8 stud size, featuring a narrow tongue for secure attachment. With a maximum operating temperature of 343°C (650°F) and a voltage rating of 2000V, it ensures reliable performance even in demanding environments. The non-insulated design with a nickel-plated finish offers excellent conductivity. Perfect for various industrial applications, this terminal is RoHS compliant, meeting high standards of environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

