| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P812M58SM |
| Color: | Various |
| Mount Type: | Clamp |
| Material: | Assembly |
| Product Type: | Snap-Close Conduit Clip |
| Environment Application: | indoor1 |
| SKU: | PANP812M58SM |
P812M58SM
| Heilind Number: | PANP812M58SM |
| Manufacturer: | Panduit |
| Manufacturer Number: | P812M58SM |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Beam clamp for 5/16" - 1/2" flange with 1/2" - 3/4" snap closed conduit clip, side mount, static load capacity: 25 lbs. vertically.
More >>Specifications
Detailed Description
Secure your cables with ease using this beam clamp, designed for 5/16" to 1/2" flanges and featuring a convenient 1/2" to 3/4" snap closed conduit clip. Perfect for side mounting, this clamp offers a static load capacity of 25 lbs. vertically, ensuring reliable support for your cables. Crafted from durable materials, it guarantees long-lasting performance even in indoor environments. Available in various colors, this snap-close conduit clip is a versatile and essential tool for cable management in any setting.

