| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P812M912 |
| Color: | Various |
| Mount Type: | Clamp |
| Material: | Assembly |
| Product Type: | Snap-Close Conduit Clip |
| Environment Application: | indoor1 |
| SKU: | PANP812M912 |
P812M912
| Heilind Number: | PANP812M912 |
| Manufacturer: | Panduit |
| Manufacturer Number: | P812M912 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Beam clamp for 9/16" - 3/4" flange with 1/2" - 3/4" snap closed conduit clip, bottom mount, static load capacity: 75 lbs. vertically.
More >>Specifications
Detailed Description
Securely fasten cables with our Beam Clamp, designed for 9/16" - 3/4" flanges. Featuring a convenient snap-closed conduit clip for 1/2" - 3/4" sizes, this bottom-mount clamp ensures reliable cable management. With a static load capacity of 75 lbs. vertically, it guarantees sturdy support for your wiring needs. Crafted from durable materials, it is suitable for indoor environments. Perfect for organizing cables in a variety of settings.

