| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P812MB18 |
| Mount Type: | Rod |
| Product: | Cable & Conduit Box Support Assemblies |
| Product Type: | Box Support Assembly |
| Compatible Conduit Size (Max): | .75 in, 19.05 mm |
| Compatible Rod Size (Max): | .25 in, 6.35 mm |
| SKU: | PANP812MB18 |
P812MB18
| Heilind Number: | PANP812MB18 |
| Manufacturer: | Panduit |
| Manufacturer Number: | P812MB18 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Box support assembly for 1/2 - 3/4 EMT/Rigid/IMC conduit for use with #12 wire through 1/4 rod.
More >>Specifications
Detailed Description
Enhance your conduit installation with our Box Support Assembly, designed for 1/2 - 3/4 EMT/Rigid/IMC conduit compatibility. Suitable for use with #12 wire through 1/4 rod, this assembly ensures secure and efficient cable management. The Rod mount type offers versatile installation options, while the durable construction guarantees long-lasting performance. Ideal for organizing wiring setups, this assembly is a must-have for any professional electrician or DIY enthusiast. Upgrade your workspace with this essential Cable & Conduit Box Support solution.

