| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P812MB18A |
| Mount Type: | Screw, Rod |
| Product: | Cable & Conduit Box Support Assemblies |
| Product Type: | Box Support Assembly |
| Compatible Conduit Size (Max): | .75 in, 19.05 mm |
| SKU: | PANP812MB18A |
P812MB18A
| Heilind Number: | PANP812MB18A |
| Manufacturer: | Panduit |
| Manufacturer Number: | P812MB18A |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Box support assembly for 1/2 - 3/4 EMT/Rigid/IMC conduit with plain mounting hole for screw or threaded rod mount.
More >>Specifications
Detailed Description
Enhance your conduit installation with our durable Box Support Assembly, designed for accommodating 1/2 to 3/4 EMT/Rigid/IMC conduits. Featuring a convenient plain mounting hole, it facilitates easy attachment using screws or threaded rods. Engineered for versatility, this assembly is compatible with a maximum conduit size of 0.75 inches (19.05 mm). Perfect for ensuring secure and efficient wiring setups, it's a must-have component for any cable and conduit system. Trust in its quality for reliable performance in your installations.

