| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PBC200 |
| Color: | Silver |
| Material: | Steel |
| Finish: | Zinc Plated1 |
| Product: | Cable & Conduit Brackets |
| Product Type: | Screw-On Bracket |
| SKU: | PANPBC200 |
PBC200
| Heilind Number: | PANPBC200 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PBC200 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Screw-on beam clamp for up to 1/2" flange -zinc-plated, static load capacity: 100 lbs.
More >>Specifications
Detailed Description
Securely mount cables and conduits with our Screw-on Beam Clamp. Designed for flanges up to 1/2" thick, this zinc-plated clamp offers a static load capacity of 100 lbs., ensuring reliable support for your wiring. Crafted from durable steel with a sleek silver finish, it not only provides strength but also adds a professional touch to your installation. RoHS compliant and supplied by our trusted Cable & Conduit Brackets line, this Screw-On Bracket is a must-have for efficient wire and cable management in any setting. Explore our range of Wiring Conduit & Accessories for more essential solutions.

