| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PBC400 |
| Color: | Silver |
| Material: | Steel |
| Finish: | Zinc |
| Product: | Cable & Conduit Brackets |
| Product Type: | Screw-On Bracket |
| SKU: | PANPBC400 |
PBC400
| Heilind Number: | PANPBC400 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PBC400 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Screw-on beam clamp for up to 7/8" flange - zinc-plated-steel, static load capacity: 200 lbs.
More >>Specifications
Detailed Description
Secure your cables with ease using our Screw-on Beam Clamp. Crafted from durable zinc-plated steel, this clamp is designed to effortlessly attach to up to 7/8" flanges, providing reliable support for your wiring. With a static load capacity of 200 lbs., you can trust that your cables will be held securely in place. The sleek silver finish adds a professional touch to any installation, making it perfect for a variety of settings. Ideal for use in cable and conduit management, this screw-on bracket is a must-have for organizing and securing your wiring. Trust in our Cable & Conduit Brackets to keep your cables tidy and secure.

