| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PBC812M |
| Color: | Various |
| Material: | Metal |
| Finish: | Assembly |
| Product: | Cable & Conduit Brackets |
| Product Type: | Screw-On Bracket |
| SKU: | PANPBC812M |
PBC812M
| Heilind Number: | PANPBC812M |
| Manufacturer: | Panduit |
| Manufacturer Number: | PBC812M |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Screw-on beam clamp for up to 1/2" flange with 1/2" - 3/4" conduit clip, static load capacity: 100 lbs.
More >>Specifications
Detailed Description
Secure your conduit with ease using our Screw-on Beam Clamp. Designed for flanges up to 1/2" thick, this clamp features a 1/2" to 3/4" conduit clip for versatile installation. With a static load capacity of 100 lbs., it offers reliable support for your cables. Crafted from durable metal with a sleek assembly finish, this clamp not only ensures stability but also adds a professional touch to your setup. Ideal for cable and conduit management, it is a must-have for organizing wiring in various settings. Choose from a range of colors to suit your preferences. Trust in our Cable & Conduit Brackets for high-quality products that streamline your wire and cable management tasks.

