| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PBC812MSM |
| Color: | Various |
| Material: | Metal |
| Finish: | Assembly |
| Product: | Cable & Conduit Brackets |
| Product Type: | Screw-On Bracket |
| SKU: | PANPBC812MSM |
PBC812MSM
| Heilind Number: | PANPBC812MSM |
| Manufacturer: | Panduit |
| Manufacturer Number: | PBC812MSM |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Screw-on beam clamp for up to 1/2" flange with 1/2 - 3/4" conduit clip - side mount, static load capacity: 25 lbs.
More >>Specifications
Detailed Description
Secure your cables with ease using our Screw-on Beam Clamp, designed for flanges up to 1/2" in size. Featuring a convenient side mount, this clamp is compatible with 1/2 - 3/4" conduit clips for versatile installation. Crafted from durable metal with an assembly finish, it offers reliable support for your wiring setup. With a static load capacity of 25 lbs., you can trust this clamp to keep your cables in place. Available in various colors, it seamlessly blends in with your existing infrastructure. Perfect for Cable & Conduit Brackets, this screw-on bracket is a must-have for efficient wire and cable management. Upgrade your setup with this essential conduit accessory.

