PBDCT-B

Heilind Number:PANPBDCT-B
Manufacturer:Panduit
Manufacturer Number:PBDCT-B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Base for bench mount cutter tool for slotted wiring duct and cover with telescoping measure (sold outside U.S. only).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PBDCT-B
Overall Width:55.75 in, 1416.1 mm
Overall Height:37.17 in, 944.1 mm
Overall Depth:396.7 mm
Height:37.17 in, 944.1 mm
Width:55.75 in, 1416.1 mm
Product:Duct Cutting Tools
SKU:PANPBDCT-B

Detailed Description

Elevate your cutting game with this essential tool for effortlessly slicing through slotted wiring duct and covers. Specifically designed for bench mounting, this base ensures stability and precision during every cut. The added convenience of a telescoping measure guarantees accurate sizing, making it a must-have for any wiring project. Available for purchase outside the U.S. only. Elevate your cutting game with this essential tool for effortlessly slicing through slotted wiring duct and covers. Specifically designed for bench mounting, this base ensures stability and precision during every cut. The added convenience of a telescoping measure guarantees accurate sizing, making it a must-have for any wiring project. Available for purchase outside the U.S. only.