| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PBMS-H25-M0 |
| Color: | Black |
| SKU: | PANPBMS-H25-M0 |
PBMS-H25-M0
| Heilind Number: | PANPBMS-H25-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PBMS-H25-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The push button cable tie mount requires a 0.25" (6.4 mm) hole and is black. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
More >>Specifications
Detailed Description
Secure your cables with ease using our push button cable tie mount. Designed for effortless installation with a 0.25" (6.4 mm) hole requirement, this black mount offers a sleek and discreet solution for cable organization. Crafted from weather-resistant nylon 6.6, it ensures durability and longevity, even in harsh environments. With increased mechanical strength, heat and wear resistance, and stiffness, this mount provides reliable support for your cables. Each package contains 1000 mounts, making it ideal for large-scale projects. Stay organized and efficient with this essential cable management accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit PV8-38R-TY | Ring Terminal, large wire, 8 AWG, 3/8" stud size, vinyl insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


