| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PC038-H25D-C0 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | 15.7 mm, .62 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .38 in, 9.6 mm |
| Width: | 0.62 in, 15.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Fixed Diameter Clamp |
| Environment Application: | Outdoor |
| SKU: | PANPC038-H25D-C0 |
PC038-H25D-C0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Clamp™ heavy duty fixed diameter clamp. Designed for a .38" (9.5mm) bundle, this black clamp offers reliable support in outdoor environments. Made of durable Nylon 6.6, it ensures long-lasting performance. The push barb mount type makes installation simple, while the .62 inch (15.7 mm) overall width provides stability. With RoHS compliance, you can trust in its quality. Perfect for managing cables and conduits, this clamp is a must-have for any wiring project.

