| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PC038-H25D-D0 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | 15.7 mm, .62 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .38 in, 9.6 mm |
| Width: | 0.62 in, 15.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Fixed Diameter Clamp |
| Environment Application: | Outdoor |
| SKU: | PANPC038-H25D-D0 |
PC038-H25D-D0
Specifications
Detailed Description
Secure your cables with ease using the Pan-Clamp™ heavy duty fixed diameter clamp. Designed for a .38" (9.5mm) bundle, this black clamp is perfect for outdoor use, ensuring reliable cable management in any environment. Made of durable Nylon 6.6, it offers sturdy support for your cables. With a push barb mount type, installation is quick and convenient. Bulk packaged for convenience, this clamp is a must-have for any wiring project. Rest assured of its quality as it is RoHS compliant, meeting strict environmental standards. Upgrade your cable organization with this essential Cable & Conduit Clamp.

