| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PC050-H25D-D0 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | 15.7 mm, .62 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 12.7 mm, .5 in |
| Width: | 0.62 in, 15.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Fixed Diameter Clamp |
| Environment Application: | Outdoor |
| SKU: | PANPC050-H25D-D0 |
PC050-H25D-D0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Clamp™ heavy duty fixed diameter clamp. Designed for a .50" (12.7mm) bundle, this black clamp offers reliable support in outdoor environments. Made of durable Nylon 6.6, it ensures long-lasting performance. The push barb mount type allows for convenient installation, while the .62-inch (15.7mm) overall width provides stability. With a maximum bundle diameter of .5 inches (12.7mm), it's perfect for organizing cables in any setting. This bulk package essential is RoHS compliant, making it a sustainable choice for your cable management needs.

