| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PC062-H25D-C0 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | 15.7 mm, .62 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 16 mm, .63 in |
| Width: | 0.62 in, 15.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Fixed Diameter Clamp |
| Environment Application: | Outdoor |
| SKU: | PANPC062-H25D-C0 |
PC062-H25D-C0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Clamp™ heavy duty fixed diameter clamp. Designed for a .62" (15.8mm) bundle, this durable black clamp is perfect for outdoor environments. Made of Nylon 6.6, it ensures reliable performance, with a maximum bundle diameter of 16mm (.63 in). The push barb mount type makes installation quick and hassle-free. Trust in this essential Cable & Conduit Clamp to keep your wires organized and secure.

