| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PC062-H25D-D0 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | 15.7 mm, .62 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 16 mm, .63 in |
| Width: | 0.62 in, 15.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Fixed Diameter Clamp |
| Environment Application: | Outdoor |
| SKU: | PANPC062-H25D-D0 |
PC062-H25D-D0
Specifications
Detailed Description
Enhance your outdoor cable management with our Pan-Clamp™ heavy duty fixed diameter clamp. Designed for secure bundling, this clamp accommodates a .62" (15.8mm) bundle with ease. Crafted from durable black nylon 6.6, it offers reliable strength in any environment. The push barb mount type ensures simple installation, while the maximum bundle diameter of 16mm (.63 in) caters to various cable sizes. Perfect for organizing wires and conduits, this clamp is a must-have for any outdoor setup. Rest assured, it is RoHS compliant, meeting environmental standards with its eco-friendly design. Upgrade your wire management system with this essential bulk package offering.

