| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PC087-H25D-D0 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | 15.7 mm, .62 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.4 mm, .88 in |
| Width: | 0.62 in, 15.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Fixed Diameter Clamp |
| Environment Application: | Outdoor |
| SKU: | PANPC087-H25D-D0 |
PC087-H25D-D0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Clamp™ heavy duty fixed diameter clamp. Designed for a .87" (22.1mm) bundle, this black clamp ensures reliable organization in outdoor environments. Made of durable Nylon 6.6, it offers maximum strength and longevity. With a push barb mount type and a compact overall width of .62 inches (15.7 mm), it's convenient to install in any setting. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your wire and cable management needs. Available in bulk packaging, it's perfect for larger projects. Upgrade your setup with this essential conduit accessory today.

