| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PC100-H25D-C0 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | 15.7 mm, .62 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in, 25.4 mm |
| Width: | 0.62 in, 15.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Fixed Diameter Clamp |
| Environment Application: | Outdoor |
| SKU: | PANPC100-H25D-C0 |
PC100-H25D-C0
Specifications
Detailed Description
Secure cables with ease using our Pan-Clamp™ heavy duty fixed diameter clamp. Designed for a 1.00" (25.4mm) bundle, this black clamp offers reliable fastening in outdoor environments. Made from durable Nylon 6.6, it ensures long-lasting performance. With a push barb mount type, installation is simple and efficient. The overall width of .62 inches (15.7 mm) provides a snug fit, while the maximum bundle diameter of 1 inch (25.4 mm) accommodates various cable sizes. Perfect for cable management, this clamp is a must-have in any workspace.

