PC112-H25D-C0

Heilind Number:PANPC112-H25D-C0
Manufacturer:Panduit
Manufacturer Number:PC112-H25D-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Clamp heavy duty fixed diameter clamp, 1.12" (28.5mm) bundle, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PC112-H25D-C0
Color:Black
Mount Type:Push Barb
Overall Width:15.7 mm, .62 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.13 in, 28.7 mm
Width:0.62 in, 15.7 mm
Product:Cable & Conduit Clamps
Product Type:Fixed Diameter Clamp
Environment Application:Outdoor
SKU:PANPC112-H25D-C0

Detailed Description

Secure your cables with ease using our Pan-Clamp™ heavy duty fixed diameter clamp. Designed for a 1.12" (28.5mm) bundle, this black clamp offers reliable fastening for outdoor environments. Made of durable nylon 6.6, it ensures long-lasting performance. The push barb mount type simplifies installation, while the .62" (15.7mm) width provides a secure grip. With a maximum bundle diameter of 1.13" (28.7mm), it accommodates a range of cables. RoHS compliant for environmental responsibility, this clamp is a must-have for efficient wire and cable management.