| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PC112-H25D-T0 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | 15.7 mm, .62 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.13 in, 28.7 mm |
| Width: | 0.62 in, 15.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Fixed Diameter Clamp |
| Environment Application: | Outdoor |
| SKU: | PANPC112-H25D-T0 |
PC112-H25D-T0
Specifications
Detailed Description
Secure your cables with the Pan-Clamp™ heavy duty fixed diameter clamp. Designed for a 1.12" (28.5mm) bundle, this black clamp features a push barb mount for easy installation. Made of durable Nylon 6.6, it ensures long-lasting performance, even in outdoor environments. With a maximum bundle diameter of 1.13" (28.7mm), it provides a snug fit for your cables. Perfect for managing wires and conduits, this clamp is RoHS compliant, making it an environmentally friendly choice. Upgrade your cable organization with this essential accessory.

