| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PC125-H25D-C0 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | 15.7 mm, .62 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.25 in, 31.8 mm |
| Width: | 0.62 in, 15.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Fixed Diameter Clamp |
| Environment Application: | Outdoor |
| SKU: | PANPC125-H25D-C0 |
PC125-H25D-C0
Specifications
Detailed Description
Secure your cables with ease using the Pan-Clamp™ heavy duty fixed diameter clamp. Designed for a 1.25" (31.8mm) bundle, this black clamp provides reliable organization and support in outdoor environments. Made of durable Nylon 6.6, it ensures long-lasting performance. The push barb mount type offers simple installation, while the .62 inch (15.7mm) overall width accommodates various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for cable and conduit management, this clamp is a must-have for maintaining tidy and efficient setups.

