| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCA13-7 |
| Minimum Cable Diameter: | 3.3 mm |
| Product: | Wire Label Clip-Ons |
| Legend: | 7 |
| SKU: | PANPCA13-7 |
PCA13-7
Specifications
Detailed Description
Easily identify wires with our Clip-On Wire Markers, designed for cables with a diameter of 0.13 to 0.15 inches. This set includes 300 pieces in classic Black and White, each imprinted with the number '7' for clear organization. The durable construction ensures long-lasting use, while the clip-on design allows for quick and hassle-free application. Perfect for labeling in industrial settings, these markers are essential for efficient cable management. Rest assured, our Wire Label Clip-Ons are RoHS compliant, meeting strict environmental standards. Stay organized and compliant with this essential labeling solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCA13-2 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '2'. | ![]() |
| Panduit PCA13-5 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '5'. | ![]() |


