| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCA18-8 |
| Minimum Cable Diameter: | 4.8 mm |
| Product: | Wire Label Clip-Ons |
| Legend: | 8 |
| SKU: | PANPCA18-8 |
PCA18-8
Specifications
Detailed Description
Easily identify wires with our Clip-On Wire Markers, designed for cables with a diameter ranging from 0.19 to 0.23 inches. This set includes 300 pieces in classic black and white, each featuring the number '8' for clear labeling. With a minimum cable diameter requirement of 4.8mm, these markers are suitable for various applications. Made with RoHS compliance in mind, our Wire Label Clip-Ons ensure both efficiency and environmental responsibility. Perfect for organizing and labeling cables in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit PCA13-3 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '3'. | ![]() |


