| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCD0B |
| Color: | Metallic |
| Material: | Assembly |
| Finish: | Assembly |
| Product: | Cable & Conduit Clamps |
| Product Type: | Conduit Clamps with Bolt |
| Environment Application: | indoor1 |
| SKU: | PANPCD0B |
PCD0B
| Heilind Number: | PANPCD0B |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCD0B |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Conduit clip for 1/2" conduit, 3/8" - 1/2" Rigid/IMC, with bolt and 1/4" non-threaded hole.
More >>Specifications
Detailed Description
Secure your 1/2" conduit with ease using this durable conduit clip. Designed for 3/8" - 1/2" Rigid/IMC installations, it features a convenient bolt and a 1/4" non-threaded hole for efficient mounting. Crafted from high-quality metallic assembly material, this clip ensures reliable support for your cables. Perfect for indoor environments, it is a must-have accessory for proper wire and cable management. Stay organized and compliant with this essential conduit accessory.

