| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCD1B |
| Color: | Metallic |
| Material: | Assembly |
| Finish: | Assembly |
| Product: | Cable & Conduit Clamps |
| Product Type: | Conduit Clamps with Bolt |
| Environment Application: | indoor1 |
| SKU: | PANPCD1B |
PCD1B
| Heilind Number: | PANPCD1B |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCD1B |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Conduit clip for 3/4" conduit, 3/4" Rigid/IMC, with bolt and 1/4" non-threaded hole.
More >>Specifications
Detailed Description
Secure your 3/4" conduit with ease using this durable Conduit Clip. Designed for Rigid/IMC installations, it features a convenient bolt and 1/4" non-threaded hole for quick and efficient mounting. Crafted from high-quality materials with a sleek metallic finish, it guarantees long-lasting performance. Perfect for indoor applications, this essential accessory ensures proper organization and support for your wiring conduit setup. Trust in its reliability for seamless cable management.

