| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCD2B |
| Color: | Metallic |
| Material: | Assembly |
| Finish: | Assembly |
| Product: | Cable & Conduit Clamps |
| Product Type: | Conduit Clamps with Bolt |
| Environment Application: | indoor1 |
| SKU: | PANPCD2B |
PCD2B
| Heilind Number: | PANPCD2B |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCD2B |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Conduit clamp for 1" conduit, 1" Rigid/IMC, with bolt and 1/4" non-threaded hole.
More >>Specifications
Detailed Description
Secure your 1" conduit with ease using this durable Conduit Clamp. Designed for use with 1" Rigid/IMC conduit, it comes complete with a sturdy bolt and a convenient 1/4" non-threaded hole. Crafted from high-quality metallic material with a sleek finish, this clamp is a reliable solution for fastening your conduit in indoor environments. Ideal for Cable & Conduit Clamps, it ensures efficient wire and cable management in any setting. Upgrade your wiring setup with this essential Conduit Clamp and enjoy peace of mind knowing your conduit is securely in place.

