PCM-0

Heilind Number:PANPCM-0
Manufacturer:Panduit
Manufacturer Number:PCM-0
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '0'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-0
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-0

Detailed Description

Efficiently label wires with our Vinyl Cloth Wire Marker Cards. Featuring the number '0' in a bold White/Black color scheme, these cards are designed for durability in a wide temperature range, from -50°F to 170°F (-46°C to 77°C). Made of high-quality vinyl cloth, they can accommodate cables up to .38 inches (9.5 mm) in diameter. Each card includes 36 markers, with dimensions of .25 inches (6.35 mm) in width and 1.5 inches (38.1 mm) in length, providing ample space for clear identification. With ROHS compliance, these cards are not only reliable but also environmentally friendly. Ideal for organizing and marking cables in various applications, our Wire Marker Cards are a must-have for any labeling project.